Hammond 1590WSBK

Enclosure Watertight Diecast 4.35 x 3.24 x 1.73 Inch Black No Mounting Flanges
$ 13.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WSBK.

Master Electronics

Datasheet1 page10 years ago
Datasheet6 pages1 year ago

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-6.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590WSFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,4.334X3.231X1.743 IN, IP65,1590W
Hammond1590WSFBK
Enclosure Watertight Diecast 4.35 x 3.24 x 1.73 Inch Black Flanged Bottom Plate
Hammond1590SFLBK
Hammond 1590SFLBK Diecast Enclosure Flanged Lid Black (110.5 x 81.5 x 44mm)
Bud IndustriesANS-3801-B
Bud Industries ANS-3801-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 3.8x3.8x1.8 in

Descriptions

Descriptions of Hammond 1590WSBK provided by its distributors.

Enclosure Watertight Diecast 4.35 x 3.24 x 1.73 Inch Black No Mounting Flanges
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,4.33X3.23X1.74 IN, IP65,1590W SERIES
Hammond 1590WSBK Watertight Diecast Enclosure Black (110.5 x 81.5 x 44mm)
Non-metric, Enclosure, NO MOUNTING FLANGES, wid 3.24, Al Alloy, IP IP54
enclosure - watertight diecast 1590S WATERPROOF PAINTED BLACK (4.35 x 3.24 x 1.73) Hammond PN 1590WSBK : UPC [623980677040] Color: Black
BOX, DIECAST, IP65, 110X81X44MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:4.37"; External Height - Metric:111mm; External Width - Imperial:3.23"; External Width - Metric:82mm; External Depth - Imperial:1.73"; External Depth - Metric:44mm; IP Rating:IP65; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WSBK.