What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries CN-5707

Enclosure, Diecast Aluminum, Natural, Neoprene Gasket, 5.47X4.01X3.05 , Nema 4X, IP66
$ 15.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CN-5707.

Master Electronics

Datasheet1 page20 years ago

Inventory History

3 month trend:
-2.67%

Related Parts

Bud IndustriesCN-6707
Bud Industries CN-6707 Die Cast Aluminum Enclosure, Mountable, 5.5x4x3.1 in, CN Series
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66
Hammond1590WT
Enclosure Watertight Diecast 4.72 x 3.15 x 2.32 Inch Natural Aluminum No Mounting Flanges
Hammond1590WCFL
Enclosure Watertight Diecast 4.7 x 3.7 x 2.22 Inch Natural Aluminum Flanged Lid
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Hammond1590WTFL
Enclosure, Diecast, Light Duty, Watertight, Flanged Lid, Instrument, 121 mm, 80 mm, 59 mm

Descriptions

Descriptions of Bud Industries CN-5707 provided by its distributors.

ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Bud Industries CN-5707 Die Cast Aluminum Enclosure, 5.5x4x3.1 in, CN Series
Aluminum Enclosure with Mounting Flanges Black AN-2853-AB, Aluminum Enclosure with Mounting Flanges Black (4.6 X 2.6 X 2.2 In)
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:77.5mm; External Width - Metric:102mm; External Depth - Metric:139mm; IP Rating:IP65, IP66; Body Color
Enclosure, Wall Mount, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:77Mm; Anchura Externa - Métrico:102Mm; Profundidad Externa - Métrico:139Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries CN-5707

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN5707