Multicomp DMTF250

Quick Disconnect Terminal 5.16mm² 27.8mm 11.5mm Nickel
$ 9.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp DMTF250.

Newark

Datasheet1 page13 years ago

element14

Inventory History

3 month trend:
-100%

Related Parts

Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece
Quick Disconnect Terminal 14-16AWG M 22.9mm 10.7mm Nickel Loose Piece
Quick Disconnect Terminal 14-16AWG Brass Blue M 22.9mm Nickel Bottle
TE Connectivity1-928776-5
Mod2 Stift M A-Pin Rohs Compliant: Yes |Te Connectivity Amp 1-928776-5
TE Connectivity1-928776-9
Mod2 Stift M A-Pin |Te Connectivity Amp 1-928776-9

Descriptions

Descriptions of Multicomp DMTF250 provided by its distributors.

Quick Disconnect Terminal 5.16mm² 27.8mm 11.5mm Nickel
Avnet Japan
TAB, INSULATED, 2 MALE, PK50; Product Range: -; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: -; Wire Size AWG Max: -; Insulator Colour: Transp
Insulated Male Tab, 2, 6.35X0.8Mm, Crimp, Trans; Terminal, Tipo:Desconexión De Macho Rápida; Rango De Producto:-; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm; Conductor, Área Csa:- |Multicomp Pro DMTF250

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]