What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-928776-5

Mod2 Stift M A-Pin Rohs Compliant: Yes |Te Connectivity Amp 1-928776-5
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-928776-5.

Official Datasheet16 years ago

Inventory History

3 month trend:
-0.04%

CAD Models

Download TE Connectivity 1-928776-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-06-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity928930-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928931-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Contact, Copper Zinc Alloy
6.35mm (.250") Tab Slip-On Wire-to-Wire Terminal, Male, 14-18 AWG, Unplated
6.35mm (.250") Tab Slip-On Wire-to-Wire Terminal, Male, 12-14 AWG, Unplated
Connector Accessory, 0.155in Min Cable Dia, 0.175in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of TE Connectivity 1-928776-5 provided by its distributors.

Mod2 Stift M A-Pin Rohs Compliant: Yes |Te Connectivity Amp 1-928776-5
Connector Accessory, Contact, Phosphor Bronze
Wire-to-Board Contact MOD2 STIFT M A-PIN
Automotive Connectors MOD2 STIFT M A-PIN
Contact PIN Crimp ST Cable Mount Strip
Contacts-AMPMODU Machine Applied
CONTACT, PIN, CRIMP, PHOSPHOR BRONZE; Product Range: AMPMODU II Series; Contact Gender: Pin; Contact Termination Type: Crimp; For Use With: AMPMODU II Series Housing Connectors; Wire Size AWG Max: -; Wire Size AWG Min: -; Curr
MOD2 STIFT M A-PIN Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Contact Base Material: Phosphor Bronze Product Terminates To: Printed Circuit Board Contact Current Rating (Max): 5 A Gold (Au) Pin Phosphor Bronze Printed Circuit Board | Connector Contact | Part Number: 1-928776-5 | Internal Number: 1-928776-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-928776-5 .