Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CRS-DY-1408

Ring Terminal 14-16AWG Copper Blue 23.87mm Electro Tin
$ 0.569
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CRS-DY-1408.

IHS

Datasheet2 pages13 years ago

element14

Inventory History

3 month trend:
-12.00%

Alternate Parts

Price @ 1000
$ 0.569
$ 0.531
Stock
8,590
83,000
Authorized Distributors
1
6
Gender
-
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Stud
Free Hanging, Stud
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-06-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Carton
Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Carton
Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.12mm Electro Tin InsulKrimp™ T/R
TE Connectivity8-320565-1
TE CONNECTIVITY / AMP 8-320565-1 TERMINAL, RING TONGUE, #8, CRIMP, BLUE
TE Connectivity / AMP8-320619-1
Ring Tongue Terminal 14-16AWGCopper Blue 17.85mm Tin Box/Carton
TE Connectivity8-328999-1
Terminal, Ring Tongue, 3/8In, Crimp Blue; |Te Connectivity Amp 8-328999-1

Descriptions

Descriptions of Multicomp CRS-DY-1408 provided by its distributors.

Ring Terminal 14-16AWG Copper Blue 23.87mm Electro Tin
Ring Terminal
TERMINAL, RING TONGUE, #8, CRIMP, BLUE; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Product Range: CRS Series; Insulator Colour: Blue; Insulator Materi 14T2505
Terminal; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):16-14; Insulator Material:Nylon; Insulator Color:Blue; Contact Material:Copper; Contact Plating:Tin; Stud Size:#8 ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]