Multicomp CLS-TV-1408

Fork Terminal 14-16AWG Copper 22.35mm
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CLS-TV-1408.

IHS

Datasheet2 pages12 years ago

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-10-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 27.36mm
Krimptite Non-Insulated Terminals RING TONGUE TERMINAL 14-16 AWG stud 3/8
Spade Tongue Terminal 14-16AWG Copper Blue 20.5mm Tin Avikrimp™ Bag
MulticompCBS-TV-1410
Fork / Spade Tongue Terminal, CBS Series, 16 AWG, 14 AWG, M5, #10
MulticompCBS-TV-1408
Fork Terminal 14-16AWG Copper Blue 21.59mm Electro Tin
TE Connectivity322927
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece

Descriptions

Descriptions of Multicomp CLS-TV-1408 provided by its distributors.

Fork Terminal 14-16AWG Copper 22.35mm
Fork Terminal
TERMINAL, LOCKING FORK, #8, CRIMP, BLUE; Product Range:CLS Series; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:-; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:PVC (Polyvinyl
Terminal; Connector Type:Spade / Fork Tongue; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):16-14; Insulator Material:PVC; Insulator Color:Blue; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: No

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]