Multicomp CBS-TV-1408

Fork Terminal 14-16AWG Copper Blue 21.59mm Electro Tin
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CBS-TV-1408.

element14

Datasheet1 page24 years ago
Datasheet1 page24 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.5mm Tin Avikrimp™ T/R
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 27.36mm
Krimptite Non-Insulated Terminals RING TONGUE TERMINAL 14-16 AWG stud 3/8
MulticompCLS-TV-1406
Fork Terminal 14-16AWG Copper 22.35mm
MulticompCLS-TV-1408
Fork Terminal 14-16AWG Copper 22.35mm
MulticompCLS-TV-1410
Fork Terminal 14-16AWG Copper 22.35mm

Descriptions

Descriptions of Multicomp CBS-TV-1408 provided by its distributors.

Fork Terminal 14-16AWG Copper Blue 21.59mm Electro Tin
Fork Terminal
TERMINAL, SPADE/FORK, #8, CRIMP, BLUE; Product Range: CBS Series; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Stud Size - Metric: M4; Stud Size - Imperial: #8; Insulator Mater 14T2231
Terminal; Connector Type:Spade / Fork Tongue; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):16-14; Insulator Material:PVC; Insulator Color:Blue; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: No

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]