Multicomp CBS-TO-1406

Fork / Spade Tongue Terminal, CBS Series, 16 AWG, 14 AWG, M3.5, #6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CBS-TO-1406.

element14

Datasheet1 page24 years ago

element14 APAC

Related Parts

InsulKrimp Block Spade Tongue Terminal for 14 to 16 AWG Wire Stud Size 6 (M3.5) Length 19.94mm
Krimptite Ring Tongue Terminal for 14-16 AWG Wire
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 27.36mm
TE Connectivity322927
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity8-34112-1
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
MulticompCSS-TV-1008
Fork Terminal 10-12AWG Copper 26.16mm Electro Tin

Descriptions

Descriptions of Multicomp CBS-TO-1406 provided by its distributors.

Fork / Spade Tongue Terminal, CBS Series, 16 AWG, 14 AWG, M3.5, #6
TERMINAL, SPADE/FORK, #6, CRIMP; Product Range:CBS Series; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:-; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material: 14T2223
Terminal; Connector Type:Spade / Fork Tongue; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):16-14; Insulator Material:Uninsulated; Contact Material:Copper; Contact Plating:Tin; Clearance Min:0.25"; External Width:0.3" ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]