Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CSS-TV-1008

Fork Terminal 10-12AWG Copper 26.16mm Electro Tin

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CSS-TV-1008. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CSS-TV-1008.

element14

Datasheet1 page24 years ago

Related Parts

MulticompCSS-TO-1010
TERMINAL, SPADE/FORK, CRIMP, 12-10AWG; Product Range: CSS Series; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Stud Size - Metric: M5; Stud Size - Imperial: #10; Insulator Mate 14T2594
Ring Tongue Terminal 14-16AWG Copper Blue 24.66mm Electro Tin InsulKrimp™ Carton
Ring Tongue Terminal 10-12AWG 19.94mm 9.53mm Electro-Tin Krimptite™ Adhesive T/R
Ring Terminal, 5/16 in Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only
MulticompCRS-TO-1006
Ring Tongue Terminal 10-12AWG Copper 17.27mm
MulticompCRS-TO-1406
Ring Tongue Terminal 14-16AWG Copper 15.24mm

Descriptions

Descriptions of Multicomp CSS-TV-1008 provided by its distributors.

Fork Terminal 10-12AWG Copper 26.16mm Electro Tin
TERMINAL, SPADE/FORK, #8, CRIMP, YELLOW; Product Range: CSS Series; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Stud Size - Metric: M4; Stud Size - Imperial: #8; Insulator Mater
Terminal; Connector Type:Spade / Fork Tongue; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):12-10; Insulator Material:Vinyl; Insulator Color:Yellow; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: No

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]