Multicomp CBP-DY-1415

Disconnect Terminal 14-16AWG Copper Blue M 22.09mm Electro Tin
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CBP-DY-1415.

element14

Datasheet1 page24 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
Splice Terminal 14-16AWG Copper Blue 24.9mm Tin InsulKrimp™ Bag
PanduitPV14-8F-M
Panduit PV14-8F-M Fork Terminal, Vinyl Insul, 600V, 16-14AWG, #8 Stud, Blue, 1000Pcs
Ring Tongue Terminal 14-16AWGCopper Blue 22.1mm Tin InsulKrimp™ Bag
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm
MulticompCPT-TV-1416
Pin Terminal 14-16AWG Copper Blue PIN 23.11mm Electro Tin

Descriptions

Descriptions of Multicomp CBP-DY-1415 provided by its distributors.

Disconnect Terminal 14-16AWG Copper Blue M 22.09mm Electro Tin
Bullet Terminal
TERMINAL, MALE BULLET 0.156IN CRIMP BLUE; Product Range:-; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:-; Terminal Type:Male Bullet; Insulator Colour:Blue; Insulator Material:Nylon 6.6 (Polyamide
Terminal; Connector Type:Male Bullet; Termination Method:Crimp; Wire Size (AWG):16-14; Insulator Material:Nylon; Insulator Color:Blue; Contact Material:Copper; Contact Plating:Tin; Tab Width:0.156"; Terminal Insulation:Nylon ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]