Multicomp 703-1040

LED Uni-Color White 6-Pin SMD
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USA703-1040793
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-1040.

Newark

Datasheet0 pages0 years ago
Datasheet3 pages13 years ago

Related Parts

LED Tri-Color Blue/Green/Red 470nm/528nm/625nm Chip LED 6-Pin PLCC T/R
LED Tri-Color Blue/Green/Red 470nm/527nm/630nm Automotive 6-Pin PLCC T/R
Triple Color LED, Hyper Red/green/blue, Water Clear, 2.44mm
LED Uni-Color Red 6-Pin PLCC T/R
LED Uni-Color Red 6-Pin PLCC T/R
LED Uni-Color Yellow 594nm Automotive 6-Pin PLCC T/R

Descriptions

Descriptions of Multicomp 703-1040 provided by its distributors.

LED Uni-Color White 6-Pin SMD
Led, Cool White, 6.02Cd, Smd; Led Color:White; Led Mounting:Smd; Bulb Size:-; Forward Current If:20Ma; Forward Voltage:3.2V; Luminous Intensity:6.02Cd; Viewing Angle:120°; Lens Shape:Round; Product Range:-; Msl:Msl 3 - 168 Hours |Multicomp 703-1040
LED, WHITE, 5050, PLCC, 0.2W; LED Colour:Cool White; Luminous Intensity @ Test:6.02cd; Luminous Flux @ Test:13.7lm; CCT:6000K; Forward Current @ Test:20mA; Forward Current If Max:30mA; Forward Voltage @ Test:3.2V; Power Dissipation Pd:120mW; Viewing Angle:120°; LED Mounting:SMD; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; No. of Pins:6

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]