Wolfspeed CLX6A-FKB-CJNNRFJBB7A363

LED Tri-Color Blue/Green/Red 470nm/527nm/630nm Automotive 6-Pin PLCC T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLX6A-FKB-CJNNRFJBB7A363.

element14 APAC

Datasheet11 pages8 years ago
Datasheet11 pages13 years ago

Farnell

Related Parts

SMD LM1-B SERIES LED - BLUE COLOR, FULL RANK,TAPE & REEL
LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
KingbrightAA3528QBC/D
LED; 3.5X2.8MM BLUE SMD LED, SMD LED, T&R | Kingbright AA3528QBC/D
LED SMD PLCC2 BLUE 465NM 450MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R

Descriptions

Descriptions of Wolfspeed CLX6A-FKB-CJNNRFJBB7A363 provided by its distributors.

LED Tri-Color Blue/Green/Red 470nm/527nm/630nm Automotive 6-Pin PLCC T/R
CREE CLX6A-FKB-CJNNRFJBB7A363 LED, RGB, PLCC-6
IPX8 GB SMD, FULL RANK, TAPE & REEL
LED, RGB, PLCC-6; LED Color:Red, Green,; LED, RGB, PLCC-6; LED Color:Red, Green, Blue; LED Mounting:SMD; Bulb Size:-; Viewing Angle:120 ; Lens Shape:-; Forward Current / Color:-; Luminous Intensity / Color:R 700mcd, G 1.4cd, B 400mcd; Packaging:Cut Tape; Product Range:-

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLX6A-FKB-CJNNRFJBB7A363.