Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wolfspeed CLP6C-RKW-CZ0A0AA3

Single Color LED, Red, T1-1/2, 4mm
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLP6C-RKW-CZ0A0AA3.

Cree SCT

Datasheet10 pages7 years ago

Newark

Inventory History

3 month trend:
-24.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL
597 Series Red 2.4 mm 120° 20 mcd Water Clear 1.75 V LED PLCC-2 Surface Mount
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
LED Uni-Color Red 624nm 2-Pin PLCC T/R

Descriptions

Descriptions of Wolfspeed CLP6C-RKW-CZ0A0AA3 provided by its distributors.

Single Color LED, Red, T1-1/2, 4mm
LED Uni-Color Red 6-Pin PLCC T/R
LED CLP6C-RKW PLCC6; grade: CZ0A0AA3; red 618-630nm; flux min. 3550mcd/3x50mA; 6.0x5.0mm; water clear; 120 degrees
High-Brightness LED, Red, 5V, 600mA, RoHS
Cree SCT
624nm 120° 2.4V 50mA circular,With flat top transparent colourless,red PLCC-6 standard mounting,SMD mount 6mm*5mm*2.6mm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP6C-RKWCZ0A0AA3