Multicomp 703-1026

LED Uni-Color White 2-Pin SMD
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell703-102605
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-1026.

Newark

Datasheet3 pages13 years ago

element14 APAC

Related Parts

Single Color LED, Orange, Colorless, 2.4mm
LED Uni-Color Super Red 645nm Automotive 2-Pin PLCC T/R
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
KingbrightAA3528QBS/D
Single Color LED, Blue, Water Clear, 2.4mm
LED Uni-Color Green 2-Pin PLCC T/R
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)

Descriptions

Descriptions of Multicomp 703-1026 provided by its distributors.

LED Uni-Color White 2-Pin SMD
LED, WHITE, 3020, PLCC, 0.06W
LED, WHITE, 3020, PLCC, 0.06W; LED Colour: Cool White; LED Mounting: SMD; Bulb Size: -; Forward Current If: 30mA; Forward Voltage: 3.3V; Luminous Intensity: 2400mcd; Viewing Angle: 120°; Lens Shape: Dome; Product Range: -; Automo

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]