Multicomp 703-0112

LED Uni-Color Red 660nm 2-Pin Chip LED T/R
$ 0.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0112.

Newark

Datasheet3 pages11 years ago
Datasheet3 pages13 years ago

element14 APAC

Inventory History

3 month trend:
-7.51%

Related Parts

LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
KingbrightAPT1608SGC
LED High-Power Uni-Color Super Bright Green 565nm 2.2V 2-Pin Chip LED T/R
LED RED DIFFUSED SMD / Red LED Indication - Discrete 2V 0603 (1608 Metric)
LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
KingbrightAP1608SGC
LED Uni-Color Green 565nm 2-Pin Chip LED / 1.6X0.8mm SMD CHIP LED LAMP
KingbrightAP1608EC
Single Color LED, High Efficiency Red, Water Clear, 1.2mm

Descriptions

Descriptions of Multicomp 703-0112 provided by its distributors.

LED Uni-Color Red 660nm 2-Pin Chip LED T/R
LED Single Chip Red 643nm 30mA 2-Pin SMD T/R
Avnet Japan
660nm 140¡ã 2.2V 20mA 0603 1.6mm*800¦Ìm*600¦Ìm
Led, Red, 15Mcd, 643Nm; Led Color:Rojo; Tamaño De Bulbo:-; Longitud De Onda Típ.:643Nm; Tensión Directa:1.8V; Corriente Directa If:20Ma; Intensidad Luminosa:15Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular; Ángulo De Visión:140° |Multicomp Pro 703-0112

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]