Multicomp 703-0101

LED Uni-Color Red 660nm 2-Pin T-1 3/4
$ 0.116
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 703-0101.

Newark

Datasheet3 pages13 years ago

Related Parts

Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm
Single Color LED, Super Red, Water Clear, T-1, 3mm
KingbrightAPTL3216SECK
APTL3216SECK Orange LED; 601 nm 3216 (1206); Round Lens SMD package
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing
LED Uni-Color Red 655nm 2-Pin Bag
KingbrightAPTL3216SURCK
LED RED CLEAR CHIP SMD / Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)

Descriptions

Descriptions of Multicomp 703-0101 provided by its distributors.

LED Uni-Color Red 660nm 2-Pin T-1 3/4
Led, Red, 5Mm, 600Mcd, 643Nm; Led Color:Rojo; Tamaño De Bulbo:5Mm; Longitud De Onda Típ.:643Nm; Tensión Directa:1.9V; Corriente Directa If:20Ma; Intensidad Luminosa:600Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana |Multicomp 703-0101
LED, HIGH RED, 5MM, STANDARD; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: 5mm; Forward Current If: 20mA; Forward Voltage: 1.9V; Wavelength Typ: 643nm; Luminous Intensity: 600mcd; Viewing Angle: 15°; Lens Shape: Ro

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]