Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC VAOL-10GAT4

LED Uni-Color Red 655nm 2-Pin Bag
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-10GAT4.

JRH Electronics

Datasheet3 pages16 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+13.33%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-12-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LED Round Dome Transparent Colorless Red 640nm 30° 1.8V 20mA TH 3.9mm × 3.9mm × 5.55mm
Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm
LED; Red; 1200mcd; 0.232In.Dia.; T-1-3/4; 150mA; 1.7V; 660nm; 30deg; -40 to 85degC
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of VCC VAOL-10GAT4 provided by its distributors.

LED Uni-Color Red 655nm 2-Pin Bag
LEDS THROUGH HOLE T3 1/8 10MM 85MA 480MCD 480NM 1.8V RED DIFFUSED VAOL SERIES
Standard LEDs - Through Hole Red Water Clear 640nm 655mcd
LED TH 10mm 1.8V 30deg 480mcd Red
655nm 30° 1.8V 20mA circular,with dome transparent colourless,red standard mounting,Through hole mounting 10mm*10mm*13.25mm
Led, Red, T-3 (10Mm), 480Mcd, 640Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-3 (10Mm); Forward Current If:20Ma; Forward Voltage:1.8V; Wavelength Typ:640Nm; Luminous Intensity:480Mcd; Viewing Angle:30°; Lens Shape:Round Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-10GAT4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL10GAT4