Multicomp 4404A-20

Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 4404A-20.

IHS

Datasheet2 pages5 years ago

Newark

Inventory History

3 month trend:
-1.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-11-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
TE Connectivity280384-2
STRAIGHT PCB HEADER, 8-WAY 2 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity826632-3
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, AMPMODU MOD II

Descriptions

Descriptions of Multicomp 4404A-20 provided by its distributors.

Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole
Board Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug
PLUG, IDC, DIL, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Plug; Product Range: 4404A Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mater
Wire-Board Connector Plug, 20 Position, 2.54Mm; Idc Connector Type:Board In Connector; Contact Gender:-; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:20Contacts; Connector Mounting:Cable Mount, Through Hole Mount Rohs Compliant: Yes |Multicomp Pro 4404A-20

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4404A20