Multicomp 29-196-MT

Lug Terminal Brass 20.24mm Tin
$ 9.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 29-196-MT.

element14

Datasheet1 page20 years ago

element14 APAC

Inventory History

3 month trend:
-1.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm
Quick Disconnect Terminal, Perma-Seal 19164, Female Quick Disconnect, 6.35mm x 0.81mm
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm
TE Connectivity42863-2
Ring Tongue Terminal 10-12AWG 23.39mm 8.71mm Tin Strip on Reel
TE Connectivity61866-1
Ring Tongue Terminal 6-10AWG Brass 25.2mm Tin T/R Automotive
TE Connectivity8-640911-1
Quick Disconnect Terminal 18-22AWG Brass Red RCP 20.32mm Tin Loose

Descriptions

Descriptions of Multicomp 29-196-MT provided by its distributors.

Lug Terminal Brass 20.24mm Tin
TERMINAL, COMPRESSION LUG 0.196IN SOLDER; Stud Size - Metric: M5; Terminal Material: Brass; Product Range: -; Connector Type: Solder Lug; Contact Material: Brass; Contact Plating: Tin Plated Contacts; Insul 50N443
TERMINAL, COMPRESSION LUG 0.196IN SOLDER; Connector Type:Solder Lug; Termination Method:Solder; Stud/Tab Size:0.196"; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Non-Insulated; Connector Type:Compression Lug
Terminal; Connector Type:Compression Lug; Stud/Tab Size:0.196 in; Insulator Material:Uninsulated; Contact Material:Brass; Contact Plating:Tin; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]