Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-640911-1

Terminal, Female Disconnect, 5.21Mm, Red; |Te Connectivity Amp 8-640911-1
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-640911-1.

TE Connectivity

Instruction Sheet1 page1 year ago
Technical Drawing1 page0 years ago
Datasheet120 pages15 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Red
Avikrimp Star Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Carton
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 22.00mm
TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose
TE Connectivity8-34156-1
Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 8-640911-1 provided by its distributors.

Terminal, Female Disconnect, 5.21Mm, Red; |Te Connectivity Amp 8-640911-1
Quick Disconnect Terminal 18-22AWG Brass Red RCP 20.32mm Tin Loose
PIDG Faston 22-18 AWG Straight Insulation Support Receptacle Terminal
Quick Disconnect Receptacles - Insulated
Terminals REC FASTON 22-18 205
TERMINAL, FEMALE DISCONNECT, 5.21MM, RED; TERMINAL, FEMALE DISCONNECT, 5.21MM, RED; Connector Type:Female Disconnect; Series:PIDG Faston; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:5.21mm x 0.81mm; Wire Size (AWG):22AWG to 18AWG; Contact Material:Brass
RECEPT,PIDG FASTON 22-18 205 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Receptacle Partially Insulated 22 – 18 AWG .26 – .96 mm² | Quick Disconnect | Part Number: 8-640911-1 | Internal Number: 8-640911-1 | Alias Number: AMPS-8-0640911-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty