Multicomp 2227MC-28-06-F1

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 8.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2227MC-28-06-F1.

element14 APAC

Datasheet2 pages16 years ago

Farnell

Inventory History

3 month trend:
-12.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity350536-3
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1123721-1
Connector Accessory, 0.066in Min Cable Dia, 0.118in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-2199298-9
Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Dual Wipe
80000905267 8444-11B1-Rk-Tp=Plcc44,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
Socket DIP 8Cnts DualWipe 0.3InSpc. PhosphorBronze Nickel Str.Tail 4800Series
CONN, IC SOCKET, PLCC,68,940 SERIES, THRU-HOLE,0.1" PIN SPCNG, PHOSPHOR BRONZE

Descriptions

Descriptions of Multicomp 2227MC-28-06-F1 provided by its distributors.

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Socket RCP 28 POS 2.54mm Solder ST Through Hole
Avnet Japan
Dip Socket, 28Pos, 2.54Mm; No. Of Contacts:28Contacts; Connector Type:Dip; Pitch Spacing:2.54Mm; Product Range:2227Mc; Row Pitch:15.24Mm; Contact Material:Beryllium Copper; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Multicomp Pro 2227MC-28-06-F1

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]