Mill-Max 940-44-068-24-000000

Conn, IC Socket, Plcc, 68, 940 Series, Thru-hole, 0.1" Pin Spcng, Phosphor Bronze
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 940-44-068-24-000000.

IHS

Datasheet2 pages8 years ago

element14 APAC

Farnell

Mouser

Future Electronics

Inventory History

3 month trend:
+26.52%

CAD Models

Download Mill-Max 940-44-068-24-000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CONN IC SOCKET PLCC 52 940 SERIES THRU-HOLE 0.1" PIN SPCNG PHOSPHOR BRONZE
Conn IC Socket PLCC 84 940 Series Thru-Hole 0.1" Pin Spcng Phosphor Bronze
80000905283 8468-11B1-Rk-Tp=Plcc68,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
80000905275 8452-11B1-Rk-Tp=Plcc52, thru-Hole, 150Sn, tubelowte Rohs Compliant: Yes
80000905291 8484-11B1-Rk-Tp=Plcc84,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
TE Connectivity1-822473-5
CONN, IC SOCKET, PLCC,52,CLOSED,822473 SERIES, SOLDER,0.1" PIN SPCNG, STRAIGHT,1A

Descriptions

Descriptions of Mill-Max 940-44-068-24-000000 provided by its distributors.

CONN, IC SOCKET, PLCC,68,940 SERIES, THRU-HOLE,0.1" PIN SPCNG, PHOSPHOR BRONZE
Conn PLCC Socket SKT 68 POS 2.54mm Solder ST Thru-Hole Tube
Standard Profile 68 Position 2.54 mm Pitch Through Hole PLCC Socket
PLCC Thru-Hole Standard Sockets 68 POS TIN PLATED through-hole
IC Socket, PLCC68, 68 Contact(s)
IC Sockets-940-44-068-24-000000
PLCC SOCKET, 68POS, 2.54MM, TH; No. of Contacts: 68Contacts; Connector Type: PLCC Socket; Pitch Spacing: 2.54mm; Product Range: 940 Series; Row Pitch: -; Contact Material: -; Contact Plating: Tin Plated Contacts; SVHC: No SVHC (
Plcc Socket, 68 Position, Through Hole Vertical; Rango De Producto:Serie 940; Conector, Tipo:Plcc Socket; Núm. De Contactos:68; Espaciado, Paso:2.54Mm; Paso De Fila:-; Contacto, Chapado:Estaño; Contacto, Material:- |Mill-Max 940-44-068-24-000000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940-44-068-24-000000 .
  • 9404406824000000