Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1123721-1

Connector Accessory, 0.066in Min Cable Dia, 0.118in Max Cable Dia, Contact, Phosphor Bronze

$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1123721-1.

Master Electronics

Datasheet4 pages1 year ago

HQonline

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+79.26%

CAD Models

Download TE Connectivity 1123721-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.099
Stock
6,144,343
3,017,819
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
8 A
8 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350536-3
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1123721-2
Connector Accessory, 0.066in Min Cable Dia, 0.118in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 1123721-1 provided by its distributors.

Connector Accessory, 0.066in Min Cable Dia, 0.118in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Power Contact, AMP EP Series, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp
CONTACT, 22-18AWG; Product Range: EP Series; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18AWG;
EP CONN. REC CONTACT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Tin Wire Size: 22 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Receptacle 22 – 18 AWG | Connector Contact | Part Number: 1123721-1 | Internal Number: 1123721-1 | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1123721-1.