Multicomp 2214S-12SG-85

Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2214S-12SG-85.

IHS

Datasheet1 page16 years ago
Datasheet1 page13 years ago

Newark

Inventory History

3 month trend:
-30.83%

CAD Models

Download Multicomp 2214S-12SG-85 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-03-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
TE Connectivity215079-4
CONN RCPT 4POS 0.1 TIN PCB / 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity2178710-4
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
PCB Receptacle, Board-to-Board, 2 Rows, 2 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2 Rows, 2 Contacts, Through Hole Mount, SLW Series

Descriptions

Descriptions of Multicomp 2214S-12SG-85 provided by its distributors.

Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket
BOARD CONNECTOR,SOCKET 2 3A 16.002mm*5.08mm
SOCKET, PCB, 2 ROW, VERT, 12WAY; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: 2214S Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont
Socket, Pcb, 2 Row, Vertical, 12 Position; Rango De Producto:Serie 2214S; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:12; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Multicomp Pro 2214S-12SG-85

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2214S12SG85