Multicomp 2214BR-08G

Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2214BR-08G.

Newark

Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-34.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
1.57mm Diameter Standard .062 Pin and Socket Crimp Terminal Female with 0.38
TE Connectivity215309-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-HoleCarton
PCB Receptacle, Board-to-Board, 2 Rows, 2 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2 Rows, 2 Contacts, Through Hole Mount, SLW Series
PCB Receptacle, Board-to-Board, 2 Rows, 2 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of Multicomp 2214BR-08G provided by its distributors.

Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket
Conn Socket Strip SKT 8 POS 2.54mm Solder RA Side Entry Thru-Hole
SOCKET, PCB, 2 ROW, R/A, 8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: 2214BR Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contac
Board-Board Connector Socket, 8 Position, 2Row; Rango De Producto:Serie 2214Br; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:8; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Multicomp Pro 2214BR-08G

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2214BR08G