Multicomp 2214BR-06G

Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2214BR-06G.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-08-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
TE Connectivity794954-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586019-2
CONN RCPT HOUSING 2POS 4.2MM / 2 Rectangular Connectors - Housings Receptacle Natural
Rectangular Power Connector, Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Multicomp 2214BR-06G provided by its distributors.

Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket
Conn Socket Strip RCP 6 POS 2.54mm Solder RA Through Hole
Avnet Japan
SOCKET, PCB, 2 ROW, R/A, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: 2214BR Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contac
Board-Board Connector Socket, 6 Position, 2Row; Rango De Producto:Serie 2214Br; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:6; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Multicomp Pro 2214BR-06G

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2214BR06G