Multi-Tech Systems ANGPS-10MM

GPS Antenna, Mag Mount, 5 Meter Cable (10 Pk)
$ 156.45

Inventory History

3 month trend:
+0.00%

Related Parts

Yageo GroupW1030
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
Yageo GroupW1038
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Vertical, RP SMA Connector
Yageo GroupW5017
External Antenna, Whip - Dipole, Single Band, 868MHz-928MHz, Vertical, SMA Connector
TaoglasGW.15.2113
BASE STATION/BROADCAST TRANSMISSION ANTENNA, 2400MHZ MIN, 2500MHZ MAX ROHS COMPLIANT: YES
Hercules WS.01 2.4GHz/5.2GHz Permanent Mount Antenna, 3M NFC-200
Hercules IS.05 915MHz 3dBi Permanent Mount Antenna 3m RG-174

Descriptions

Descriptions of Multi-Tech Systems ANGPS-10MM provided by its distributors.

GPS Antenna, Mag Mount, 5 Meter Cable (10 Pk)
RF ANT 1.575GHZ MOD SMA MALE MAG

Manufacturer Aliases

Multi-Tech Systems has several brands around the world that distributors may use as alternate names. Multi-Tech Systems may also be known as the following names:

  • MULTI-TECH
  • Multi-Tech Systems Inc
  • MULTI-TECH SYSTEMS/DEVICE NETWORKING
  • MLTI_TEC
  • Multi-Tec
  • MULTI-TECH SYSTEM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANGPS10MM