Taoglas IS.05.B.301111

Hercules IS.05 915MHz 3dBi Permanent Mount Antenna 3m RG-174
$ 24.64
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas IS.05.B.301111.

JRH Electronics

Datasheet17 pages4 years ago

Factory Futures

Inventory History

3 month trend:
-25.08%

Related Parts

Hercules IS.04 868MHz 2dBi Permanent Mount Antenna, 3m RG-174
Yageo GroupW5012
Rf Antenna, Whip, 868-928Mhz, 2Dbi Rohs Compliant: Yes |Pulse Electronics W5012
TE Connectivity / AMPANT-868-WRT-RPS
868MHz WRT Series Low Profile Dome 1/2 Wave Dipole Antenna, RP-SMA Connector
TE ConnectivityANT-916-WRT-RPS
RF Antenna, 902 to 930MHz, 4.4dBi, IoT / LoRaWAN / ISM, 50ohm, Linear, RP SMA Connector
TE ConnectivityANT-868-WRT-SMA
868MHz WRT Series Low Profile Dome 1/2 Wave Dipole Antenna, SMA Connector
Hercules WS.01 2.4GHz/5.2GHz Permanent Mount Antenna, 3M NFC-200

Descriptions

Descriptions of Taoglas IS.05.B.301111 provided by its distributors.

Hercules IS.05 915MHz 3dBi Permanent Mount Antenna 3m RG-174
Antenna ISM Band 3.14dBi Gain 928MHz Automotive
3.14dB 2.5 50¦¸ 915MHz SMA(DO-214AC) , 29mm*28.5mm
Dome Antenna, 902-928Mhz, 3.14Dbi; Antenna Type:Dome; Frequency Min:902Mhz; Frequency Max:928Mhz; Antenna Mounting:Screw; Gain:3.14Dbi; Vswr:2.5; Input Power:10W; Input Impedance:50Ohm; Antenna Polarisation:Linear; Product Rohs Compliant: Yes |Taoglas IS.05.B.301111
RF ANT 915MHZ DOME SMA ML PNL MT

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK