Taoglas WS.01.B.305151

Hercules WS.01 2.4GHz/5.2GHz Permanent Mount Antenna, 3M NFC-200
$ 46.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas WS.01.B.305151.

JRH Electronics

Datasheet14 pages9 years ago

Factory Futures

Inventory History

3 month trend:
-3.36%

Related Parts

Yageo GroupW5012
Rf Antenna, Whip, 868-928Mhz, 2Dbi Rohs Compliant: Yes |Pulse Electronics W5012
Dome Antenna 2.5GHz 1.89 VSWR 4.75dBi Gain 50ohm RoHS Compliant: Yes
AntenovaB4844-01
TITANIS 2.4 GHZ EXTERNAL SWIVEL W/ SMA CONNECTOR
TE ConnectivityANT-433-WRT-RPS
433MHz WRT Series Low Profile Dome 1/2 Wave Dipole Antenna, RP-SMA Connector
TE ConnectivityANT-418-WRT-RPS
418MHz WRT Series Low Profile Dome 1/2 Wave Dipole Antenna, RP-SMA Connector
TE Connectivity / AMPANT-868-WRT-RPS
868MHz WRT Series Low Profile Dome 1/2 Wave Dipole Antenna, RP-SMA Connector

Descriptions

Descriptions of Taoglas WS.01.B.305151 provided by its distributors.

Hercules WS.01 2.4GHz/5.2GHz Permanent Mount Antenna, 3M NFC-200
Antenna Bluetooth 802.11b 4.71773dBi 5.35MHz Screw Bag
Antenna Screw Automotive 2.4-5.2GHz
Analog - RF / IF Components RoHS Compliant: Yes
3.8GHZ BLUETOOTH, WLAN, ZIGBEE DOM;
RF ANT 3.8GHZ DOME RP-SMA MALE
Network Applications = Wi-Fi / Network Applications = ZigBee / Network Applications = Bluetooth / Network Applications = ISM / Gain = 4.7 dBi / Mounting Type = Screw / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 5.15 ... 5.35 GHz / Antenna Connector Type = Male RP-SMA / Coaxial Cable Types = NFC-200 / Cable Length m = 3 / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 1.6:1 / Series = Hercules / Height mm = 29 / Diameter mm = 49 / Material = Polycarbonate (PC) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK