Mueller BU-P72918

Mueller BU-P72918 Jack Plug 4 mm Banana Plug 10 pcs with M3 Threaded Bolt
$ 13.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P72918.

Farnell

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.44%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Mueller BU-P72918 provided by its distributors.

Mueller BU-P72918 Jack Plug 4 mm Banana Plug 10 pcs with M3 Threaded Bolt
Connector; Rango De Producto:-; Género:Macho; Intensidad Nominal:36A; Tensión Nominal:5Kv; Contacto, Chapado:Níquel; Contacto, Material:Latón; Conector, Color:-; Conector, Montaje:Panel; Conector, Tipo:Banana Plug |Mueller Electric BU-P72918
Protective Sleeve = Unshrouded / Connector Diameter = 4 mm / Contact Material = Brass / Contact Plating = Nickel / Rated Current A = 36 / Rated Voltage AC kVAC = 5 / Orientation = Straight / Overall Length mm = 34 / Colour = Metal / Termination Type = Thread M3

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P72918.