Mueller BU-P2240-0

Conn Test Clip Alligator Crimp/sldr W/insulator Black 10A 1000VRMS 10PK
$ 10.207
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P2240-0.

Master Electronics

Datasheet1 page0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.10%

Related Parts

MuellerBU-60CS
Conn Alligator Clip SKT 1 POS Crimp/Solder ST Cable Mount 1 Port
MuellerBU-60
Mueller BU-60 Alligator Clip Steel 7.90mm Clamp 12.50mm Length 1pc
MuellerBU-60C
Mueller BU-60C Alligator Clip Copper 7.9mm Range 4mm Plug Shaft
Pomona Electronics72924-2
Pomona 72924-2 Mini-Alligator Clip, with 2mm Jack, Red, 72924 Series

Descriptions

Descriptions of Mueller BU-P2240-0 provided by its distributors.

CONN TEST CLIP ALLIGATOR CRIMP/SLDR W/INSULATOR BLACK 10A 1000VRMS 10PK
ALLIGATOR CLIP/INSULATOR, 10PC, BLACK; Connector Type: Alligator Clip; Current Rating: 10A; Jaw Opening Max: 8mm; Insulator Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Alligator Clip, Insulated, Black, 10A; Conector, Tipo:Alligator Clip; Apertura Máxima De La Mordaza:-; Intensidad Nominal:10A; Aislante, Color:Negro; Método De Terminación:Crimp Or Solder |Mueller Electric BU-P2240-0
Size (Diameter) mm = 4 / Clip Type = Alligator Clip / Termination Type = Crimp / Termination Type = Soldering / Termination Type = Banana Plug / Clip Colour = Black / Clip Colour = Metal / Jaw Opening Max. mm = 8 / Rated Voltage kV = 1 / Rated Current A = 10 / Contact Material = Nickel-Plated Steel / Insulation Material = PVC

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller