Mueller BU-60CS

Conn Alligator Clip SKT 1 POS Crimp/Solder ST Cable Mount 1 Port
$ 1.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-60CS.

Master Electronics

Datasheet1 page18 years ago
Datasheet2 pages20 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.40%

Related Parts

MuellerBU-60C
Mueller Electric Alligator Clip, 10A, 8mm Opening, Copper Contact
MuellerBU-60S
ALLIGATOR CLIP, STEEL, 10A, SCREW CONN, 4MM BANANA PLUG COMPAT, BU-60 SERIES
MuellerBU-60X
Mueller Electric Alligator clips, 10A, 8mmOpen your mouth, , stainless steel contacts

Descriptions

Descriptions of Mueller BU-60CS provided by its distributors.

Conn Alligator Clip SKT 1 POS Crimp/Solder ST Cable Mount 1 Port
ALLIGATOR CLIP W/SCREW, 10A, 7.9MM; Connector Type: Alligator Clip; Current Rating: 10A; Jaw Opening Max: 7.9mm; Insulator Colour: -; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Size (Diameter) mm = 4 / Clip Type = Alligator Clip / Termination Type = Soldering / Termination Type = Crimp / Termination Type = Banana Plug / Jaw Opening Max. mm = 7.9 / Rated Current A = 10 / Contact Material = Copper / Insulation Material = PVC

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-60-CS
  • BU60CS