Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mueller BU-60C

Mueller Electric Alligator Clip, 10A, 8mm Opening, Copper Contact
$ 1.203
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-60C.

TME

Datasheet1 page20 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.91%

Related Parts

MuellerBU-60S
ALLIGATOR CLIP, STEEL, 10A, SCREW CONN, 4MM BANANA PLUG COMPAT, BU-60 SERIES
MuellerBU-60CS
Conn Alligator Clip SKT 1 POS Crimp/Solder ST Cable Mount 1 Port
MuellerBU-60X
Mueller BU-60X Alligator Clip Stainless Steel 7.90mm Clamp 12.50mm Long

Descriptions

Descriptions of Mueller BU-60C provided by its distributors.

Mueller Electric Alligator Clip, 10A, 8mm Opening, Copper Contact
ALLIGATOR CLIP, COPPER, 10A, 7.9MM; Connector Type: Alligator Clip; Current Rating: 10A; Jaw Opening Max: 7.9mm; Insulator Colour: -; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Size (Diameter) mm = 4 / Clip Type = Alligator Clip / Termination Type = Banana Plug / Termination Type = Soldering / Termination Type = Crimp / Clip Colour = Metal / Jaw Opening Max. mm = 7.9 / Rated Current A = 10 / Contact Material = Copper

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU60C