Mueller BU-4061-N-39-2

Test Connectors, Probes & Testleads Red Shrouded Ban Plu
$ 6.44
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)BU-4061-N-39-201Bulk
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-4061-N-39-2.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Inventory History

3 month trend:
+23.53%

Related Parts

MuellerBU-20431-2
Conn Test Clip PL 1 POS RA Cable Mount 1 Port
MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
Hirschmann934095100
Hirschmann Test & Measurement , 16A, 1000V /, , 1m
Hirschmann934095101
Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Red, 1 Kv, 16 A, 1 M Rohs Compliant: Yes |Hirschmann Test And Measurement 934095101
Hirschmann934068102
Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Blue, 1 Kv, 16 A, 500 Mm Rohs Compliant: Yes |Hirschmann Test And Measurement 934068102
Test Connectors, Probes & Testleads Black Shrouded Ban P

Descriptions

Descriptions of Mueller BU-4061-N-39-2 provided by its distributors.

Test Connectors, Probes & Testleads Red Shrouded Ban Plu
TEST PROD, 4 MM, 20 A, 1000 V, STAINLESS STEEL, PVC
Mueller Electric BU-4061-N-39-2
RS APAC
Test Lead Assembly; Cable Length:39"; Color:Red; Features:PVC Cable; Cable Color:Red; Connector Type A:Banana Plugs (2); Connector Type B:Test Prod ;RoHS Compliant: NA

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller