Mueller BU-20431-2

Mueller BU-20431-2 Banana Plug Red 4 mm Insulated Right Angle 1pc
$ 8.914
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-20431-2.

Farnell

Datasheet1 page19 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.35%

Related Parts

MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
Tenma76-118
TEST LEAD, RED, 1M, 1.2KV, 12A
Tenma76-120
TEST LEAD, BLACK, 1M, 1.2KV, 12A
Tenma76-122
TEST LEAD, RED, 1M, 1.2KV, 12A; Test Connector Type A:4mm Stackable Banana Plug, Shrouded; B:4mm
Hirschmann934095100
Hirschmann Test & Measurement Black Test Lead, 16A, 1000V AC/DC, Male-to-Male, 1m
Hirschmann934095101
Test Lead, Red, 1M, 1Kv, 16A; |Hirschmann Test And Measurement 934095101

Descriptions

Descriptions of Mueller BU-20431-2 provided by its distributors.

Mueller BU-20431-2 Banana Plug Red 4 mm Insulated Right Angle 1pc
Conn Test Clip PL 1 POS RA Cable Mount 1 Port
Red Right Angle Insulated Plunger Hook Clip
PLUNGER HOOK CLIP, 4mm BANANA PLUG, RED;
Test Connectors, Probes & Testleads Red Right Angle Insu
HOOK CLIP 3 A 1000 V RED IEC COMPLIANT
Mueller Electric Hook, 15A, 4mm Probe Socket Size
PLUNGER HOOK TEST CLIP, 1POSITION;
RED RIGHT ANGLE INS PLUNGER HO
Size (Diameter) mm = 4 / Clip Type = Hook Clip / Termination Type = Banana Jack / Clip Colour = Red / Rated Voltage kV = 1 / Rated Current A = 15 / Contact Material = Copper / Insulation Material = Polyamide

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller