Mueller BU-3261410-6

Mueller BU-3261410-6 Stackable 4mm Banana Plug Blue Retractable Sheath
$ 7.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-3261410-6.

TME

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.92%

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Mueller BU-3261410-6 provided by its distributors.

Mueller BU-3261410-6 Stackable 4mm Banana Plug Blue Retractable Sheath
Conn, Banana, Plug, 45A, Solder, Blu; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:45A; Voltage Rating:1Kv; Contact Plating:-; Connector Colour:Blue; Contact Material:Brass, Beryllium Copper; Product Range:- Rohs Compliant: Yes |Mueller Electric BU-3261410-6
Test Plug Tip = Retractable / Stacking = Stackable / Connector Diameter = 4 mm / Contact Material = Brass / Contact Material = Copper Alloy / Insulation = Insulated / Insulation Material = Polyamide (PA) / Rated Current A = 45 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Colour = Blue / Termination Type = Soldering

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller