Mueller BU-2929-M-10-2

Cable Assembly Test Lead 0.254m 18AWG Stacking Banana to Stacking Banana 1 to 1 POS PL-PL
$ 10.743
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-2929-M-10-2.

element14 APAC

Datasheet1 page19 years ago

TME

Inventory History

3 month trend:
+400%

Related Parts

Test Connectors, Probes & Testleads TEST PROD LEAD BLACK
Pomona ElectronicsB-12-2
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-12-4
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-12-8
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Mueller BU-2929-M-10-2 provided by its distributors.

Cable Assembly Test Lead 0.254m 18AWG Stacking Banana to Stacking Banana 1 to 1 POS PL-PL
TEST LEAD, STACKABLE BANANA PLUG, 254MM; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 3kV; Current Rating: 20A; Insulator Colour: Red; Lead Length - Metric: 254mm; Lead Length - Imperial: 10"; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Contact A = Banana Plug, 4 mm / Contact B = Banana Plug, 4 mm / Rated Voltage AC kV = 3 / Rated Voltage DC kV = 3 / Rated Current A = 20 / Insulation Material = Silicone / Cross-Section mm² = 0.75 / Lead Length mm = 254 / Lead Colour = Red

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-2929-M-10-2.