Pomona Electronics B-12-8

Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
$ 8.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-12-8.

IHS

Datasheet1 page9 years ago

Newark

Inventory History

3 month trend:
+57.50%

Supply Chain

Introduction Date1999-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona ElectronicsB-12-9
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-12-5
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-12-3
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Pomona Electronics B-12-8 provided by its distributors.

Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona B-12-8 Banana Plug Patch Cord, Stackable, 12in Long, 15 A, 5000 V, Gray, B Series
BANANA PLUG PATCH CORD (GRAY) | Pomona Electronics B-12-8
Test Connectors, Probes & Testleads 12 W/BAN PLUGS GRAY
TEST LEAD BANANA TO BANANA 12"
TEST LEAD, BANANA, GREY, 12IN, 5000VDC; Lead Length:12"; Insulator Color:Grey; Test Connector Type A:Banana Stackable; Test Connector Type B:Banana Stackable; Voltage Rating:5kV ;RoHS Compliant: Yes
TEST LEAD, BANANA PLUG, GREY, 12"; Test Connector Type A: Banana Plug Stackable; Test Connector Type B: Banana Plug Stackable; Voltage Rating: 60VDC; Current Rating: 15A; Insulator Colour: Grey; Lead Length - Metric: 350mm; Le

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-12-8.