Mueller BU-2641-D-48-2

Red Multiple Feature Test Prod to Unshrouded Banana Plug, 48 inch 18G PVC
$ 8.695
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-2641-D-48-2.

Newark

Datasheet1 page18 years ago

TME

Inventory History

3 month trend:
-17.11%

Related Parts

BLACK TEST PROD TO RIGHT ANGLE UNSHROUDED BANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-0
RED TEST PROD TO RIGHT ANGLE UNSHROUDEDBANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-2
Pomona Electronics6576-36-0
Pomona 6576-36-0 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Black, 6576 Series
Pomona Electronics6576-36-2
Pomona 6576-36-2 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Red, 6576 Series
Pomona Electronics6576-24-2
Pomona 6576-24-2 Booted Alligator Clip to Booted Alligator Clip, 24in Long, Red, 6576 Series
Test Lead, Alligator Clip, Black, 24" Rohs Compliant: Yes |Mueller Electric BU-3030-A-24-0

Descriptions

Descriptions of Mueller BU-2641-D-48-2 provided by its distributors.

Red Multiple Feature Test Prod to Unshrouded Banana Plug, 48 inch 18G PVC
Contact A = Test Probe / Contact B = Banana Plug, 4 mm / Rated Voltage AC V = 600 / Rated Voltage DC V = 600 / Rated Current A = 10 / Contact Material = Stainless Steel / Cross-Section mm² = 0.75 / Lead Length m = 1.22 / Lead Colour = Red
Test Lead, Test Prod-Banana Plug, 1.22M; Test Connector Type A:Test Prod; Test Connector Type B:Banana Plug; Voltage Rating:600V; Current Rating:10A; Insulator Colour:Red; Lead Length - Metric:1.22M; Lead Length - Imperial:48"; Rohs Compliant: Yes |Mueller Electric BU-2641-D-48-2.

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-2641-D-48-2.