Pomona Electronics B-8-5

Pomona B-8-5 Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Green, B Series
$ 8.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics B-8-5.

IHS

Datasheet1 page24 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pomona ElectronicsB-8-9
Pomona B-8-9 Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, White, B Series
Pomona ElectronicsB-8-8
Pomona B-8-8 Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Gray, B Series
Pomona ElectronicsB-8-1
Pomona B-8-1 Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Brown, B Series

Descriptions

Descriptions of Pomona Electronics B-8-5 provided by its distributors.

Pomona B-8-5 Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Green, B Series
Test Connectors, Probes & Testleads 8 BAN PTCH CRD GRN
B-8-5 - Fluke Banana Plug Patch Cord (Green) (1895632)
TEST LEAD, BANANA, GREEN, 8IN, 5000VDC
TEST LEAD, GREEN, 203MM, 60V, 15A; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60V; Current Rating: 15A; Insulator Colour: Green; Lead Length - Metric: 20

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-8-5.
  • B-8-5..