Mueller BU-21CPN

Mueller BU-21CPN Copper Vehicle Clip Max Clamping Range 27mm 104mm L
$ 11.195
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-21CPN.

TME

Datasheet1 page12 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.74%

Related Parts

MuellerBU-21CPS
Mueller BU-21CPS Automotive Terminal Copper Clip 27mm Clamping Range
MuellerBU-25C
Mueller BU-25C Small Copper Car Clip Max Clamp 19mm Length 76.2mm
MuellerBU-46C-0
Mueller BU-46C-0 Mini Battery Clip Black Copper 29mm Range 74mm Length
MuellerBU-46C-2
Mueller BU-46C-2 Mini Copper Battery Clip Red Clamping 29mm Length 74mm
MuellerBU-46M-2
Miniature Plier-Type Copper Clip SS SPG/RVT Red- 75 Amp
MuellerBU-46M-0
Conn Miniature Battery Clip F 1 POS Crimp/Solder ST Cable Mount 1 Port

Descriptions

Descriptions of Mueller BU-21CPN provided by its distributors.

Mueller BU-21CPN Copper Vehicle Clip Max Clamping Range 27mm 104mm L
Mueller Electric Automotive Clip, Heavy Duty, Series: BU Series, 100 A, 1.06 in Jaw Opening, 8 AWG Wire, 4.3 in Overall Length, Copper
AUTO TEST CLIP, SOLID COPPER, 100A, 27MM; Connector Type: Test Clip; Current Rating: 100A; Jaw Opening Max: 27mm; Insulator Colour: -; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Test Clip, 1.063In, 100A; Conector, Tipo:Test Clip; Apertura Máxima De La Mordaza:1.063"; Intensidad Nominal:100A; Aislante, Color:-; Características:Unmarked; Contacto, Material:Cobre; Longitud Total:4.109" |Mueller Electric BU-21CPN

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU21CPN