Mueller BU-25C

Mueller BU-25C Small Copper Car Clip Max Clamp 19mm Length 76.2mm
$ 4.756
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-25C.

TME

Datasheet1 page19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.00%

Related Parts

MuellerBU-46C-0
Mueller BU-46C-0 Mini Battery Clip Black Copper 29mm Range 74mm Length
MuellerBU-46C-2
Mueller BU-46C-2 Mini Copper Battery Clip Red Clamping 29mm Length 74mm
MuellerBU-46M-2
Mueller Electric Alligator Clip, 75A, Red, 28mm Jaw, Insulated, Copper Contact
MuellerBU-46M-0
Mueller Electric Alligator Clip, 75A, Black, 28mm Jaw, Insulated, Copper Contact
Mueller Electric Alligator Clip, 50A, 28.6mm Opening, Polished Copper Contact

Descriptions

Descriptions of Mueller BU-25C provided by its distributors.

Mueller BU-25C Small Copper Car Clip Max Clamp 19mm Length 76.2mm
AUTO TEST CLIP, SOLID COPPER, 75A/19MM; Connector Type: Test Clip; Current Rating: 75A; Jaw Opening Max: 19mm; Insulator Colour: -; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Clip Type = Automotive Clip / Termination Type = Screw / Termination Type = Crimp / Clip Colour = Metal / Jaw Opening Max. mm = 19 / Rated Current A = 75 / Contact Material = Copper
Mueller Electric BU-25C Electrical Clip Brand: Mueller Electric. Part Number: BU-25C. Mueller Electric Alligator Clip, Heavy Duty, Series: BU Series, 75 A, 3/4 in Jaw Opening, 3 in Overall Length, Copper. Additional Description: CLIP-BU-25C AUTOMOTIVE COPPER CLIP - 75 AMP AMP. Catalog Description: Mueller Automotive Clip, Material: Solid Copper Clip, Steel Spring, Current Carrying Capacity: 75 AMP, 3 IN Length, 13/20 IN Width, 15/16 IN Height, 3/4 IN Jaw Opening, Connection: Crimp Or 8-32 UNC Screw, RoHS Compliant, Federal Specification: CID AA59466-009, For Use In Automotive Industry..

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-25-C
  • BU-25C.
  • BU25-C
  • BU25C