Mueller BU-46C-2

Mueller BU-46C-2 Mini Copper Battery Clip Red Clamping 29mm Length 74mm
$ 2.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-46C-2.

TME

Datasheet1 page11 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+11.23%

Related Parts

MuellerBU-46C-0
Mueller BU-46C-0 Mini Battery Clip Black Copper 29mm Range 74mm Length
Mueller Electric Alligator Clip, 50A, 28.6mm Opening, Polished Copper Contact
MuellerBU-46M-2
Mueller Electric Alligator Clip, 75A, Red, 28mm Jaw, Insulated, Copper Contact
MuellerBU-46M-0
Mueller Electric Alligator Clip, 75A, Black, 28mm Jaw, Insulated, Copper Contact
MuellerBU-25C
Mueller BU-25C Small Copper Car Clip Max Clamp 19mm Length 76.2mm

Descriptions

Descriptions of Mueller BU-46C-2 provided by its distributors.

Mueller BU-46C-2 Mini Copper Battery Clip Red Clamping 29mm Length 74mm
MINI PLIER STYLE CLIP, COPPER, 29MM, RED; Connector Type: Test Clip; Current Rating: 75A; Jaw Opening Max: 29mm; Insulator Colour: Red; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Clip Type = Plier Style Clip / Termination Type = Soldering / Termination Type = Crimp / Clip Colour = Red / Jaw Opening Max. mm = 29 / Rated Current A = 75 / Contact Material = Copper / Insulation Material = PVC

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU46C2