Mueller BU-2020-A-60-2

Mueller BU-2020-A-60-2 Test Lead 4mm Jacks 1.5m Red 20 AWG PVC
$ 11.412
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-2020-A-60-2.

Electro Sonic

Datasheet1 page10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.77%

Related Parts

Test Lead, Alligator Clip, Black, 24" Rohs Compliant: Yes |Mueller Electric BU-3030-A-24-0
White Phone Tip Alligator Steel Clip Acetate Handle - 10 Amp
Test Lead, Alligator Clip, Red, 48" Rohs Compliant: Yes |Mueller Electric BU-3030-A-24-2
Pomona Electronics6576-36-0
Pomona 6576-36-0 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Black, 6576 Series
Pomona Electronics6576-36-2
Pomona 6576-36-2 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Red, 6576 Series
Pomona Electronics6576-24-2
Pomona 6576-24-2 Booted Alligator Clip to Booted Alligator Clip, 24in Long, Red, 6576 Series

Descriptions

Descriptions of Mueller BU-2020-A-60-2 provided by its distributors.

Mueller BU-2020-A-60-2 Test Lead 4mm Jacks 1.5m Red 20 AWG PVC
Test Lead, Red, 1.524M, 300V, 5A; Test Connector Type A:4Mm Stackable Banana Plug; Test Connector Type B:4Mm Stackable Banana Plug; Lead Length - Imperial:59"; Lead Length - Metric:1.5M; Insulator Colour:Red; Current Rating:5A Rohs Compliant: Yes |Mueller Electric BU-2020-A-60-2
Contact A = Banana Plug, 4 mm / Contact B = Banana Plug, 4 mm / Rated Current A = 5 / Contact Material = Nickel-Plated Copper / Contact Material = Nickel Plated Brass / Insulation Material = PVC / Cross-Section mm² = 0.5 / Lead Length m = 1.5 / Lead Colour = Red

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller