Mueller BU-3030-A-12-2

White Phone Tip Alligator Steel Clip Acetate Handle - 10 Amp
$ 7.647
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-3030-A-12-2.

Farnell

Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.27%

Related Parts

Test lead; 5A; 4mm banana plug-4mm banana plug; Urated: 300V
BANANA PLUG, BERYLLIUM COPPER, NICKEL PLATED SPRING, 20 AWG, 41/36, BU SERIES
Black Insulated Alligator Clip to Stackable Banana Plug, 12 inch 20G PVC

Descriptions

Descriptions of Mueller BU-3030-A-12-2 provided by its distributors.

White Phone Tip Alligator Steel Clip Acetate Handle - 10 Amp
TEST LEAD, RED, 304.8MM, 300V, 10A; Lead Length - Imperial: 12"; Lead Length - Metric: 304.8mm; Insulator Colour: Red; Current Rating: 10A; Voltage Rating: 300VAC; Product Range: -; Cable Length: 12"; Lead L 89F462
Test Lead, Red, 304.8Mm, 300V, 10A; Conector De Prueba Tipo A:Alligator Clip; Conector De Prueba Tipo B:Alligator Clip; Tensión Nominal:300V; Intensidad Nominal:10A; Aislante, Color:Rojo; Longitud Del Conductor:304.8Mm |Mueller Electric BU-3030-A-12-2

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-3030A-12-2