Mueller BU-1120-A-48-2

Red Mini-Plunger to Stackable Banana Plug, 48 inch 20G PVC
$ 9.857
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-1120-A-48-2.

Electro Sonic

Datasheet1 page18 years ago

TME

Inventory History

3 month trend:
-71.43%

Related Parts

4 MM TEST LEAD WITH SPRING TEST PROBE, 300V, 5A, 0.9M LEAD LENGTH
Pomona Electronics3784-36-2
BANANA PLUG, BANANA PLUG, BERYLLIUM COPPER, GOLD PLATED, GLASS FILLED NYLON
Pomona Electronics3782-36-5
Pomona 3782-36-5 Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, 300 V, Green, 3782 Series
Pomona Electronics3782-36-6
Pomona 3782-36-6 Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, 300 V, Blue, 3782 Series
Cable Assembly Hook-up Wire 0.9m 20AWG Mini Plunger Clip to Mini Plunger Clip
Black Insulated Mini-Alligator Clip on Both Ends, 12 inch 20G PVC

Descriptions

Descriptions of Mueller BU-1120-A-48-2 provided by its distributors.

Red Mini-Plunger to Stackable Banana Plug, 48 inch 20G PVC
Test Connectors, Probes & Testleads Red Mini-Plgr to Sta
TEST LEAD BANANA TO GRABBER 48"
Test Lead, Red, 1.2M, 300V, 5A; Grabber Test Lead Type:Hook Clip; Banana Plug Type:4Mm Stackable Banana Plug; Lead Length - Imperial:47"; Lead Length - Metric:1.2M; Insulator Colour:Red; Current Rating:5A; Voltage Rating:300Vac Rohs Compliant: Yes |Mueller Electric BU-1120-A-48-2

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller