Mueller BU-3131-A-12-0

Black Insulated Mini-Alligator Clip on Both Ends, 12 inch 20G PVC
$ 8.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-3131-A-12-0.

Master Electronics

Datasheet2 pages20 years ago
Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Test Connectors, Probes & Testleads Black Mini-Plgr Clip
Black Mini-Plunger to Stackable Banana Plug, 12 inch 20G PVC
Pomona Electronics6248-12-2
Pomona 6248-12-2 Minigrabber Test Clip To Banana Jack, 12" Long, 5 A, 300 V, Red, 6248 Series
Pomona Electronics6248-12-0
Pomona 6248-12-0 Minigrabber Test Clip To Banana Jack, 12" Long, 5 A, 300 V, Black, 6248 Series
Pomona Electronics3781-12-2
Pomona 3781-12-2 Minigrabber Test Clip Patch Cord, 12" Long, 5 A, 300 V, Red, 3781 Series
Clip,Mini Plunger;Beryllium Copper;20 AWG;Copper;41/36;24 in.;105 degC

Descriptions

Descriptions of Mueller BU-3131-A-12-0 provided by its distributors.

Black Insulated Mini-Alligator Clip on Both Ends, 12 inch 20G PVC
ALLIGATOR CLIP, 12 IN., 20 AWG, PVC, BLACK, +105 DEG.C, 41 X 36
Test Connectors, Probes & Testleads Black Insul Mini-All
Test Lead, Black, 304.8Mm, 5A; Lead Length - Imperial:12"; Lead Length - Metric:304.8Mm; Insulator Colour:Black; Current Rating:5A; Voltage Rating:-; Product Range:-; Cable Length:1Ft; Contact Material:Copper; Lead Length:304.8Mm Rohs Compliant: Yes |Mueller Electric BU-3131-A-12-0

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller