Pomona Electronics 3782-36-6

Pomona 3782-36-6 Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, 300 V, Blue, 3782 Series
$ 10.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3782-36-6.

IHS

Datasheet92 pages10 years ago
Datasheet1 page18 years ago

Newark

element14

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+47.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics3782-36-5
Pomona 3782-36-5 Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, 300 V, Green, 3782 Series
PLUNGER, PLUG, BERYLLIUM COPPER, PVC, #20 AWG, 41 X 36, 105 C, BLACK
4 MM TEST LEAD WITH SPRING TEST PROBE, 300V, 5A, 0.9M LEAD LENGTH
Pomona Electronics3784-36-0
BANANA PLUG, BANANA PLUG, BERYLLIUM COPPER, GOLD PLATED, GLASS FILLED NYLON
Pomona Electronics3784-36-2
BANANA PLUG, BANANA PLUG, BERYLLIUM COPPER, GOLD PLATED, GLASS FILLED NYLON
Cable Assembly Hook-up Wire 0.9m 20AWG Mini Plunger Clip to Mini Plunger Clip

Descriptions

Descriptions of Pomona Electronics 3782-36-6 provided by its distributors.

Pomona 3782-36-6 Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, 300 V, Blue, 3782 Series
Test Connectors, Probes & Testleads 36 W/BAN PLUG BLU
TEST LEAD BANANA TO GRABBER 36"
MinigrabberBanana Plug Blue 1923608
TEST LEAD, BLUE, 914.4MM, 60V, 5A; Test Connector Type A: Hook Clip; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60V; Current Rating: 5A; Insulator Colour: Blue; Lead Length - Metric: 914.4mm; Lead Length

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3782-36-6..