Mueller BU-00245-0

Conn Banana Plug PL 1 POS Solder Lug ST Cable Mount 1 Port
$ 2.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-00245-0.

Master Electronics

Datasheet1 page18 years ago
Datasheet2 pages20 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.50%

Related Parts

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity5520425-3
Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
TE Connectivity8-215083-0
Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Mueller BU-00245-0 provided by its distributors.

Conn Banana Plug PL 1 POS Solder Lug ST Cable Mount 1 Port
TL red 36 inch 10 awg stackable retractle banana's 2 ends
MUELLER, BLACK 4MM BANANA PLUG, NICKEL PLATED, 15A, BU SERIES
Test Connectors, Probes & Testleads Black Set Screw Ban
Test Plugs & Test Jacks Black Set Screw Ban
Mueller Electric 4 mm, , 15A, , 41.3mm
Mueller Black Set Screw Banana Plug
CONN BANANA PLUG SLDRLESS BLACK
BU-00245-0, MUELLER ELECTRIC CO
Banana Plug, 15A, Screw, Black; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:15A; Voltage Rating:-; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Brass; Contact Termination Type:Screwrohs Compliant: Yes |Mueller Electric BU-00245-0

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller