TE Connectivity 5520425-3

Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5520425-3.

Sager Electronics

Technical Drawing1 page15 years ago

IHS

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+11.03%

CAD Models

Download TE Connectivity 5520425-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Modular Connectors / Ethernet Connectors Jk Vert .062 6/4 Flangeless Low Pro
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 6/6
Modular Conn/Ethernet Conn RA 6/2 RJ-11 low
TE Connectivity5569026-1
Conn RJ25 Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port Tray
TE Connectivity5-641335-3
Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Cat 3 Box
CommScope5-555176-2
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Box Cat 3

Descriptions

Descriptions of TE Connectivity 5520425-3 provided by its distributors.

Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Box/Package/Tray
CONN MOD JACK 6P6C VERT UNSHLD / Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack
Modular Connectors / Ethernet Connectors 6 Pcb Top Entry
Conn Mod, Rj25 Jack, 1 X 1 (Port), 6P6C; |Te Connectivity Amp 5520425-3.
Unshielded 1 cat3 Gold Phosphor Bronze Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
JACK, RJ25, PCB, 6WAY; Modular Connector Type: RJ25 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 6P6C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through Hole Mount; Connector
MJ,TE,6P/6C,BULK PAC Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Standard Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Standard RJ Type Jacks & Plugs | Rj25 Connector | Part Number: 5520425-3 | Internal Number: 5520425-3 | TE Connectivity | CGS TE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520425-3.